Technical Document
Specifications
Brand
SamtecSeries
QMS
Pitch
0.635mm
Number Of Contacts
52
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 6.858
BD 6.858 Each (Exc. Vat)
BD 7.544
BD 7.544 Each (inc. VAT)
Samtec QMS Series Straight Surface Mount PCB Header, 52 Contact(s), 0.635mm Pitch, 1 Row(s), Shrouded
1
BD 6.858
BD 6.858 Each (Exc. Vat)
BD 7.544
BD 7.544 Each (inc. VAT)
Samtec QMS Series Straight Surface Mount PCB Header, 52 Contact(s), 0.635mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.858 |
10 - 24 | BD 6.633 |
25+ | BD 6.424 |
Technical Document
Specifications
Brand
SamtecSeries
QMS
Pitch
0.635mm
Number Of Contacts
52
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount