Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 179-8987Brand: SamtecManufacturers Part No.: QSH-060-01-F-D-A-K
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12 A, 25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.258

BD 5.258 Each (Exc. Vat)

BD 5.784

BD 5.784 Each (inc. VAT)

Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination

BD 5.258

BD 5.258 Each (Exc. Vat)

BD 5.784

BD 5.784 Each (inc. VAT)

Samtec QSH Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 5.258
25 - 99BD 4.934
100 - 249BD 4.648
250 - 499BD 4.438
500+BD 4.262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12 A, 25A

Voltage Rating

175 V

Series

QSH

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more