Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 245.520
BD 6.820 Each (In a Tray of 36) (Exc. Vat)
BD 270.072
BD 7.502 Each (In a Tray of 36) (inc. VAT)
Samtec QTE Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
36
BD 245.520
BD 6.820 Each (In a Tray of 36) (Exc. Vat)
BD 270.072
BD 7.502 Each (In a Tray of 36) (inc. VAT)
Samtec QTE Series Straight Surface Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
36
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount