Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
BD 272.349
BD 6.484 Each (In a Tray of 42) (Exc. Vat)
BD 299.584
BD 7.132 Each (In a Tray of 42) (inc. VAT)
42
BD 272.349
BD 6.484 Each (In a Tray of 42) (Exc. Vat)
BD 299.584
BD 7.132 Each (In a Tray of 42) (inc. VAT)
42
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
QTE
Pitch
0.8mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount