Technical Document
Specifications
Brand
SamtecSeries
QTH
Pitch
0.5mm
Number Of Contacts
60
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 12.854
BD 12.854 Each (Exc. Vat)
BD 14.139
BD 14.139 Each (inc. VAT)
Samtec QTH Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
1
BD 12.854
BD 12.854 Each (Exc. Vat)
BD 14.139
BD 14.139 Each (inc. VAT)
Samtec QTH Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 12.854 |
10 - 24 | BD 12.001 |
25+ | BD 11.022 |
Technical Document
Specifications
Brand
SamtecSeries
QTH
Pitch
0.5mm
Number Of Contacts
60
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount