Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Through Hole
Series
SFM
Stock information temporarily unavailable.
BD 65.835
BD 1.155 Each (In a Tube of 57) (Exc. Vat)
BD 72.419
BD 1.271 Each (In a Tube of 57) (inc. VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
57
BD 65.835
BD 1.155 Each (In a Tube of 57) (Exc. Vat)
BD 72.419
BD 1.271 Each (In a Tube of 57) (inc. VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
57
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
57 - 57 | BD 1.155 | BD 65.835 |
114 - 228 | BD 1.089 | BD 62.073 |
285 - 513 | BD 0.957 | BD 54.549 |
570+ | BD 0.896 | BD 51.100 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Through Hole
Series
SFM