Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SFM
Stock information temporarily unavailable.
BD 98.368
BD 2.810 Each (In a Tube of 35) (Exc. Vat)
BD 108.205
BD 3.091 Each (In a Tube of 35) (inc. VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
35
BD 98.368
BD 2.810 Each (In a Tube of 35) (Exc. Vat)
BD 108.205
BD 3.091 Each (In a Tube of 35) (inc. VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
35
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
35 - 140 | BD 2.810 | BD 98.368 |
175 - 315 | BD 2.618 | BD 91.630 |
350+ | BD 2.480 | BD 86.818 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SFM