Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Surface Mount Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SMH
BD 36.498
BD 3.318 Each (In a Tube of 11) (Exc. Vat)
BD 40.148
BD 3.650 Each (In a Tube of 11) (inc. VAT)
11
BD 36.498
BD 3.318 Each (In a Tube of 11) (Exc. Vat)
BD 40.148
BD 3.650 Each (In a Tube of 11) (inc. VAT)
11
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
11 - 44 | BD 3.318 | BD 36.498 |
55 - 99 | BD 3.014 | BD 33.148 |
110+ | BD 2.714 | BD 29.857 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Type
Surface Mount Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SMH