Technical Document
Specifications
Brand
SamtecNumber Of Contacts
6
Number Of Rows
2
Pitch
2mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
SMT
Series
SMM
Series Number
SMM-103-02-S-D-K-TR
Stock information temporarily unavailable.
BD 1,293.188
BD 1.568 Each (On a Reel of 825) (Exc. Vat)
BD 1,422.507
BD 1.725 Each (On a Reel of 825) (inc. VAT)
Samtec SMM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, SMT Termination
825
BD 1,293.188
BD 1.568 Each (On a Reel of 825) (Exc. Vat)
BD 1,422.507
BD 1.725 Each (On a Reel of 825) (inc. VAT)
Samtec SMM Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, SMT Termination
Stock information temporarily unavailable.
825
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
6
Number Of Rows
2
Pitch
2mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
SMT
Series
SMM
Series Number
SMM-103-02-S-D-K-TR