Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
1.27mm
Type
Micro Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
SMS
Contact Material
Bronze
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
10
BD 5.775
BD 0.578 Each (In a Pack of 10) (Exc. Vat)
BD 6.353
BD 0.636 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.578 | BD 5.775 |
50 - 90 | BD 0.517 | BD 5.170 |
100 - 190 | BD 0.462 | BD 4.620 |
200 - 490 | BD 0.424 | BD 4.235 |
500+ | BD 0.390 | BD 3.905 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
1.27mm
Type
Micro Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Series
SMS
Contact Material
Bronze