Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec SQW Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 2mm Pitch, Through Hole Termination

RS Stock No.: 198-1468Brand: SamtecManufacturers Part No.: SQW-116-01-L-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

2mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SQW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.026

BD 2.178 Each (In a Tube of 17) (Exc. Vat)

BD 40.729

BD 2.396 Each (In a Tube of 17) (inc. VAT)

Samtec SQW Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 2mm Pitch, Through Hole Termination

BD 37.026

BD 2.178 Each (In a Tube of 17) (Exc. Vat)

BD 40.729

BD 2.396 Each (In a Tube of 17) (inc. VAT)

Samtec SQW Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 2mm Pitch, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

2mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Through Hole

Series

SQW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more