Samtec SS5 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 208-1682Brand: SamtecManufacturers Part No.: SS5-50-3.00-L-D-K-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

0.5mm

Type

Micro Blade & Beam Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SS5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.450

BD 5.225 Each (Supplied as a Tape) (Exc. Vat)

BD 11.495

BD 5.747 Each (Supplied as a Tape) (inc. VAT)

Samtec SS5 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination

BD 10.450

BD 5.225 Each (Supplied as a Tape) (Exc. Vat)

BD 11.495

BD 5.747 Each (Supplied as a Tape) (inc. VAT)

Samtec SS5 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
2 - 8BD 5.225BD 10.450
10 - 48BD 4.878BD 9.757
50 - 198BD 4.482BD 8.965
200+BD 4.224BD 8.448

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

100

Number Of Rows

2

Pitch

0.5mm

Type

Micro Blade & Beam Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SS5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more