Technical Document
Specifications
Brand
SamtecNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Type
Cost-Effective Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSA
Stock information temporarily unavailable.
BD 0.368
BD 0.368 Each (Exc. Vat)
BD 0.405
BD 0.405 Each (inc. VAT)
Samtec SSA Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
BD 0.368
BD 0.368 Each (Exc. Vat)
BD 0.405
BD 0.405 Each (inc. VAT)
Samtec SSA Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.368 |
10 - 49 | BD 0.280 |
50 - 99 | BD 0.258 |
100 - 249 | BD 0.226 |
250+ | BD 0.209 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
3
Number Of Rows
1
Pitch
2.54mm
Type
Cost-Effective Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSA