Technical Document
Specifications
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
PCB Socket Strip
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Solder
Series
SSM
Series Number
SSM-113-L-DH-TR
Stock information temporarily unavailable.
BD 658.350
BD 2.194 Each (On a Reel of 300) (Exc. Vat)
BD 724.185
BD 2.413 Each (On a Reel of 300) (inc. VAT)
Samtec SSM Series Horizontal Surface Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
300
BD 658.350
BD 2.194 Each (On a Reel of 300) (Exc. Vat)
BD 724.185
BD 2.413 Each (On a Reel of 300) (inc. VAT)
Samtec SSM Series Horizontal Surface Mount PCB Socket, 26-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
PCB Socket Strip
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Solder
Series
SSM
Series Number
SSM-113-L-DH-TR