Technical Document
Specifications
Brand
SamtecNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ
Stock information temporarily unavailable.
BD 0.667
BD 0.667 Each (Exc. Vat)
BD 0.734
BD 0.734 Each (inc. VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
BD 0.667
BD 0.667 Each (Exc. Vat)
BD 0.734
BD 0.734 Each (inc. VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.667 |
10 - 49 | BD 0.509 |
50 - 99 | BD 0.462 |
100 - 249 | BD 0.420 |
250+ | BD 0.383 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Through Hole
Series
SSQ