Technical Document
Specifications
Brand
SamtecNumber Of Contacts
15
Number Of Rows
3
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
SSW
BD 122.661
BD 2.920 Each (In a Tube of 42) (Exc. Vat)
BD 134.927
BD 3.212 Each (In a Tube of 42) (inc. VAT)
Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 15-Contact, 3-Row, 2.54mm Pitch, Solder Termination
42
BD 122.661
BD 2.920 Each (In a Tube of 42) (Exc. Vat)
BD 134.927
BD 3.212 Each (In a Tube of 42) (inc. VAT)
Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 15-Contact, 3-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
42 - 168 | BD 2.920 | BD 122.661 |
210 - 378 | BD 2.750 | BD 115.500 |
420+ | BD 2.602 | BD 109.263 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
15
Number Of Rows
3
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Series
SSW