Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 56-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 208-5819Brand: SamtecManufacturers Part No.: SSW-128-02-G-D-RA
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

56

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

SSW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.132

BD 6.132 Each (Exc. Vat)

BD 6.745

BD 6.745 Each (inc. VAT)

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 56-Contact, 2-Row, 2.54mm Pitch, Solder Termination

BD 6.132

BD 6.132 Each (Exc. Vat)

BD 6.745

BD 6.745 Each (inc. VAT)

Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 56-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.132
10 - 49BD 5.621
50 - 99BD 5.286
100 - 249BD 5.000
250+BD 4.521

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

56

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

SSW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more