Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 208-5867Brand: SamtecManufacturers Part No.: T1M-03-F-SV-L
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 961.950

BD 1.166 Each (On a Reel of 825) (Exc. Vat)

BD 1,058.145

BD 1.283 Each (On a Reel of 825) (inc. VAT)

Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

BD 961.950

BD 1.166 Each (On a Reel of 825) (Exc. Vat)

BD 1,058.145

BD 1.283 Each (On a Reel of 825) (inc. VAT)

Samtec T1M Series Right Angle PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
825 - 3300BD 1.166BD 961.950
4125 - 7425BD 1.122BD 925.650
8250+BD 1.067BD 880.275

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more