Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec T1M Series Right Angle PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 208-5886Brand: SamtecManufacturers Part No.: T1M-10-F-SV-L
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.312

BD 2.156 Each (Supplied as a Tape) (Exc. Vat)

BD 4.743

BD 2.372 Each (Supplied as a Tape) (inc. VAT)

Samtec T1M Series Right Angle PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded

BD 4.312

BD 2.156 Each (Supplied as a Tape) (Exc. Vat)

BD 4.743

BD 2.372 Each (Supplied as a Tape) (inc. VAT)

Samtec T1M Series Right Angle PCB Header, 10 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
2 - 8BD 2.156BD 4.312
10 - 98BD 2.013BD 4.026
100 - 198BD 1.842BD 3.685
200+BD 1.749BD 3.498

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

T1M

Pitch

1.0mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more