Samtec TFC Series Vertical Surface Mount PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-5914Brand: SamtecManufacturers Part No.: TFC-150-02-F-D-A
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TFC

Pitch

1.27mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.126

BD 10.126 Each (Exc. Vat)

BD 11.139

BD 11.139 Each (inc. VAT)

Samtec TFC Series Vertical Surface Mount PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

BD 10.126

BD 10.126 Each (Exc. Vat)

BD 11.139

BD 11.139 Each (inc. VAT)

Samtec TFC Series Vertical Surface Mount PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.126
5+BD 9.048

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TFC

Pitch

1.27mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more