Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec TFM Series Right Angle PCB Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-5935Brand: SamtecManufacturers Part No.: TFM-107-01-S-D-WT
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TFM

Pitch

1.27mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.675

BD 1.705 Each (In a Tube of 35) (Exc. Vat)

BD 65.643

BD 1.875 Each (In a Tube of 35) (inc. VAT)

Samtec TFM Series Right Angle PCB Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

BD 59.675

BD 1.705 Each (In a Tube of 35) (Exc. Vat)

BD 65.643

BD 1.875 Each (In a Tube of 35) (inc. VAT)

Samtec TFM Series Right Angle PCB Header, 14 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
35 - 140BD 1.705BD 59.675
175 - 315BD 1.590BD 55.632
350+BD 1.512BD 52.938

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TFM

Pitch

1.27mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more