Samtec TFM Series Straight Through Hole PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 180-1548Brand: SamtecManufacturers Part No.: TFM-110-01-L-D-RE1-WT
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TFM

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.2A

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 92.554

BD 3.306 Each (In a Tube of 28) (Exc. Vat)

BD 101.809

BD 3.637 Each (In a Tube of 28) (inc. VAT)

Samtec TFM Series Straight Through Hole PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

BD 92.554

BD 3.306 Each (In a Tube of 28) (Exc. Vat)

BD 101.809

BD 3.637 Each (In a Tube of 28) (inc. VAT)

Samtec TFM Series Straight Through Hole PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TFM

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.2A

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more