Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-3319Brand: SamtecManufacturers Part No.: TMM-104-03-L-D
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.0mm

Voltage Rating

250.0 V , 281.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.690

BD 0.869 Each (In a Pack of 10) (Exc. Vat)

BD 9.559

BD 0.956 Each (In a Pack of 10) (inc. VAT)

Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

BD 8.690

BD 0.869 Each (In a Pack of 10) (Exc. Vat)

BD 9.559

BD 0.956 Each (In a Pack of 10) (inc. VAT)

Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.869BD 8.690
50 - 90BD 0.792BD 7.920
100 - 190BD 0.737BD 7.370
200 - 490BD 0.682BD 6.820
500+BD 0.632BD 6.325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.0mm

Voltage Rating

250.0 V , 281.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more