Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec TMM Series Straight Surface Mount Pin Header, 50 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 481-4803Brand: SamtecManufacturers Part No.: TMM-125-01-L-D-SM
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.9A

Mating Pin Length

3.2mm

Voltage Rating

500.0 V

Product details

TMM Series Low Profile SMT Pin Headers

These TMM Series of 2 mm pitch, Low Profile (2.77 mm), SMT Headers from Samtec have Gold Plated 3.2 mm long 0.5mm square posts.

Phosphor bronze, gold plated contacts
Operating temperature: -55°C to +125°C with Gold
Operating temperature: -55°C to +105°C with Tin
Insulator Material: Black LCP

TMM-1xx-01-L-x-SM: 0.25μm Gold plated Posts with Tin Plated Tails
TMM-1xx-01-G-x-SM: 0.75μm Gold plated Posts with 0.075μm Gold Plated Tails

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Samtec TMM Series Straight Surface Mount Pin Header, 50 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Samtec TMM Series Straight Surface Mount Pin Header, 50 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

50

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.9A

Mating Pin Length

3.2mm

Voltage Rating

500.0 V

Product details

TMM Series Low Profile SMT Pin Headers

These TMM Series of 2 mm pitch, Low Profile (2.77 mm), SMT Headers from Samtec have Gold Plated 3.2 mm long 0.5mm square posts.

Phosphor bronze, gold plated contacts
Operating temperature: -55°C to +125°C with Gold
Operating temperature: -55°C to +105°C with Tin
Insulator Material: Black LCP

TMM-1xx-01-L-x-SM: 0.25μm Gold plated Posts with Tin Plated Tails
TMM-1xx-01-G-x-SM: 0.75μm Gold plated Posts with 0.075μm Gold Plated Tails

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more