Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
5.0A
Tail Pin Length
3.05mm
Mating Pin Length
2.54mm
BD 7.755
BD 0.776 Each (In a Pack of 10) (Exc. Vat)
BD 8.531
BD 0.854 Each (In a Pack of 10) (inc. VAT)
10
BD 7.755
BD 0.776 Each (In a Pack of 10) (Exc. Vat)
BD 8.531
BD 0.854 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.776 | BD 7.755 |
50 - 90 | BD 0.715 | BD 7.150 |
100 - 190 | BD 0.660 | BD 6.600 |
200 - 490 | BD 0.605 | BD 6.050 |
500+ | BD 0.566 | BD 5.665 |
Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
5.0A
Tail Pin Length
3.05mm
Mating Pin Length
2.54mm