Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 0.583
BD 0.583 Each (Exc. Vat)
BD 0.641
BD 0.641 Each (inc. VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
1
BD 0.583
BD 0.583 Each (Exc. Vat)
BD 0.641
BD 0.641 Each (inc. VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.583 |
10 - 99 | BD 0.495 |
100 - 249 | BD 0.418 |
250+ | BD 0.380 |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount