Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
BD 24.662
BD 0.324 Each (In a Tube of 76) (Exc. Vat)
BD 27.128
BD 0.356 Each (In a Tube of 76) (inc. VAT)
76
BD 24.662
BD 0.324 Each (In a Tube of 76) (Exc. Vat)
BD 27.128
BD 0.356 Each (In a Tube of 76) (inc. VAT)
76
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
76 - 152 | BD 0.324 | BD 24.662 |
228 - 304 | BD 0.280 | BD 21.318 |
380+ | BD 0.258 | BD 19.646 |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount