Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 213.675
BD 0.610 Each (On a Reel of 350) (Exc. Vat)
BD 235.043
BD 0.671 Each (On a Reel of 350) (inc. VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
350
BD 213.675
BD 0.610 Each (On a Reel of 350) (Exc. Vat)
BD 235.043
BD 0.671 Each (On a Reel of 350) (inc. VAT)
Samtec TSM Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
350 - 1400 | BD 0.610 | BD 213.675 |
1750 - 3150 | BD 0.594 | BD 207.900 |
3500+ | BD 0.566 | BD 198.275 |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount