Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samtec TSM Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-1590Brand: SamtecManufacturers Part No.: TSM-107-02-S-DV
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.0A

Mating Pin Length

8.13mm

Voltage Rating

475.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.352

BD 2.074 Each (In a Tube of 32) (Exc. Vat)

BD 72.987

BD 2.281 Each (In a Tube of 32) (inc. VAT)

Samtec TSM Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

BD 66.352

BD 2.074 Each (In a Tube of 32) (Exc. Vat)

BD 72.987

BD 2.281 Each (In a Tube of 32) (inc. VAT)

Samtec TSM Series Straight Surface Mount Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.0A

Mating Pin Length

8.13mm

Voltage Rating

475.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more