Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 208-6317Brand: SamtecManufacturers Part No.: TSM-108-01-F-DV
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 36.652

BD 1.309 Each (In a Tube of 28) (Exc. Vat)

BD 40.317

BD 1.440 Each (In a Tube of 28) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

BD 36.652

BD 1.309 Each (In a Tube of 28) (Exc. Vat)

BD 40.317

BD 1.440 Each (In a Tube of 28) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
28 - 112BD 1.309BD 36.652
140 - 252BD 1.188BD 33.264
280+BD 1.072BD 30.030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more