Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Horizontal
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 318.175
BD 0.979 Each (On a Reel of 325) (Exc. Vat)
BD 349.993
BD 1.077 Each (On a Reel of 325) (inc. VAT)
Samtec TSM Series Horizontal Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
325
BD 318.175
BD 0.979 Each (On a Reel of 325) (Exc. Vat)
BD 349.993
BD 1.077 Each (On a Reel of 325) (inc. VAT)
Samtec TSM Series Horizontal Surface Mount Pin Header, 16 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
325
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
325 - 1300 | BD 0.979 | BD 318.175 |
1625 - 2925 | BD 0.946 | BD 307.450 |
3250+ | BD 0.902 | BD 293.150 |
Technical Document
Specifications
Brand
SamtecSeries
TSM
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Horizontal
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount