Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
1
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
50
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.060 | BD 3.025 |
100 - 200 | BD 0.055 | BD 2.750 |
250 - 450 | BD 0.050 | BD 2.475 |
500 - 1200 | BD 0.050 | BD 2.475 |
1250+ | BD 0.038 | BD 1.925 |
Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
1
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac