Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.54mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
BD 533.830
BD 0.253 Each (In a Bag of 2110) (Exc. Vat)
BD 587.213
BD 0.278 Each (In a Bag of 2110) (inc. VAT)
2110
BD 533.830
BD 0.253 Each (In a Bag of 2110) (Exc. Vat)
BD 587.213
BD 0.278 Each (In a Bag of 2110) (inc. VAT)
Stock information temporarily unavailable.
2110
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.54mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac


