Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
1.52mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac
BD 2.915
BD 0.292 Each (In a Pack of 10) (Exc. Vat)
BD 3.207
BD 0.321 Each (In a Pack of 10) (inc. VAT)
10
BD 2.915
BD 0.292 Each (In a Pack of 10) (Exc. Vat)
BD 3.207
BD 0.321 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.292 | BD 2.915 |
50 - 90 | BD 0.258 | BD 2.585 |
100 - 190 | BD 0.236 | BD 2.365 |
200 - 490 | BD 0.220 | BD 2.200 |
500+ | BD 0.198 | BD 1.980 |
Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
1.52mm
Mating Pin Length
5.84mm
Voltage Rating
400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac