Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 180-3457Brand: SamtecManufacturers Part No.: TSW-108-08-T-D-RA
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

4.3A

Tail Pin Length

1.52mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.520

BD 0.704 Each (In a Pack of 5) (Exc. Vat)

BD 3.872

BD 0.774 Each (In a Pack of 5) (inc. VAT)

Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

BD 3.520

BD 0.704 Each (In a Pack of 5) (Exc. Vat)

BD 3.872

BD 0.774 Each (In a Pack of 5) (inc. VAT)

Samtec TSW Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.704BD 3.520
25 - 45BD 0.616BD 3.080
50 - 95BD 0.556BD 2.778
100 - 245BD 0.512BD 2.558
250+BD 0.468BD 2.338

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

4.3A

Tail Pin Length

1.52mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 450.0 V ac, 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more