Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
150
Number Of Rows
3
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Stock information temporarily unavailable.
BD 10.544
BD 10.544 Each (Exc. Vat)
BD 11.598
BD 11.598 Each (inc. VAT)
Samtec TSW Series Right Angle Pin Header, 150 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded
1
BD 10.544
BD 10.544 Each (Exc. Vat)
BD 11.598
BD 11.598 Each (inc. VAT)
Samtec TSW Series Right Angle Pin Header, 150 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.544 |
10 - 99 | BD 10.307 |
100 - 199 | BD 10.087 |
200+ | BD 9.988 |
Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
150
Number Of Rows
3
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded