Sandisk 32 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 174-7338Brand: SandiskManufacturers Part No.: SDSQUAR-032G-GN6IA
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Sandisk

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Ultra

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

-25 → +85°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.901

BD 10.901 Each (Exc. Vat)

BD 11.991

BD 11.991 Each (inc. VAT)

Sandisk 32 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

BD 10.901

BD 10.901 Each (Exc. Vat)

BD 11.991

BD 11.991 Each (inc. VAT)

Sandisk 32 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sandisk

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

Ultra

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

-25 → +85°C

Country of Origin

China

You may be interested in