Technical Document
Specifications
Brand
SandiskModel
SSD Plus
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
63.5 mm
Interface
SATA 3.0 6 Gb/S
Capacity
120 GB
Nand Type
SLC
Temperature Range
0 → +70°C
Dimensions
69.85 x 100.5 x 7mm
Length
69.85mm
Width
100.5mm
Height
7mm
Country of Origin
China
Stock information temporarily unavailable.
BD 36.344
BD 36.344 Each (Exc. Vat)
BD 39.978
BD 39.978 Each (inc. VAT)
Sandisk SSD PLUS 63.5 mm 120 GB Internal SSD Hard Drive
1
BD 36.344
BD 36.344 Each (Exc. Vat)
BD 39.978
BD 39.978 Each (inc. VAT)
Sandisk SSD PLUS 63.5 mm 120 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SandiskModel
SSD Plus
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
63.5 mm
Interface
SATA 3.0 6 Gb/S
Capacity
120 GB
Nand Type
SLC
Temperature Range
0 → +70°C
Dimensions
69.85 x 100.5 x 7mm
Length
69.85mm
Width
100.5mm
Height
7mm
Country of Origin
China