Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Centrifugal Fan
Inner Diameter
123mm
Outer Diameter
128mm
Depth
5mm
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 4.224
BD 4.224 Each (Exc. Vat)
BD 4.646
BD 4.646 Each (inc. VAT)
Fan Inlet Ring for use with Centrifugal Fan, Splash Proof Centrifugal Fan
1
BD 4.224
BD 4.224 Each (Exc. Vat)
BD 4.646
BD 4.646 Each (inc. VAT)
Fan Inlet Ring for use with Centrifugal Fan, Splash Proof Centrifugal Fan
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.224 |
5 - 9 | BD 4.064 |
10 - 24 | BD 3.861 |
25 - 49 | BD 3.696 |
50+ | BD 3.470 |
Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Centrifugal Fan
Inner Diameter
123mm
Outer Diameter
128mm
Depth
5mm
Country of Origin
Philippines