Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Centrifugal Fan
Inner Diameter
134mm
Outer Diameter
139mm
Depth
21mm
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 4.180
BD 4.180 Each (Exc. Vat)
BD 4.598
BD 4.598 Each (inc. VAT)
Fan Inlet Ring for use with Centrifugal Fan, Splash Proof Centrifugal Fan
1
BD 4.180
BD 4.180 Each (Exc. Vat)
BD 4.598
BD 4.598 Each (inc. VAT)
Fan Inlet Ring for use with Centrifugal Fan, Splash Proof Centrifugal Fan
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.180 |
5 - 9 | BD 3.998 |
10 - 24 | BD 3.822 |
25 - 49 | BD 3.624 |
50+ | BD 3.432 |
Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Centrifugal Fan
Inner Diameter
134mm
Outer Diameter
139mm
Depth
21mm
Country of Origin
Philippines