Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 186.9m³/h, 13.2W, 550mA Max, 92 x 92 x 38mm

RS Stock No.: 191-9335Brand: Sanyo DenkiManufacturers Part No.: 9G0924G1D01Distrelec Article No.: 30154421
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

13.2W

Width

92mm

Depth

38mm

Maximum Current

550mA

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

186.9m³/h

Noise Level

50dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154421

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 13.222

BD 13.222 Each (Exc. Vat)

BD 14.544

BD 14.544 Each (inc. VAT)

Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 186.9m³/h, 13.2W, 550mA Max, 92 x 92 x 38mm

BD 13.222

BD 13.222 Each (Exc. Vat)

BD 14.544

BD 14.544 Each (inc. VAT)

Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 186.9m³/h, 13.2W, 550mA Max, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.222
5 - 9BD 12.661
10 - 24BD 12.089
25 - 49BD 11.737
50+BD 10.857

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

13.2W

Width

92mm

Depth

38mm

Maximum Current

550mA

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

186.9m³/h

Noise Level

50dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154421

Country of Origin

Philippines