Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 152.9m³/h, 7.2W, 300mA Max, 92 x 92 x 38mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
7.2W
Width
92mm
Depth
38mm
Maximum Current
300mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
152.9m³/h
Noise Level
43dB(A)
Bearing Type
Ball
Distrelec Product Id
30154422
Country of Origin
Philippines
BD 12.100
BD 12.100 Each (Exc. Vat)
BD 13.310
BD 13.310 Each (inc. VAT)
1
BD 12.100
BD 12.100 Each (Exc. Vat)
BD 13.310
BD 13.310 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.100 |
5 - 9 | BD 11.588 |
10 - 24 | BD 11.060 |
25 - 49 | BD 10.747 |
50+ | BD 9.950 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Power Consumption
7.2W
Width
92mm
Depth
38mm
Maximum Current
300mA
Termination Type
Lead Wire
Dimensions
92 x 92 x 38mm
Air Flow
152.9m³/h
Noise Level
43dB(A)
Bearing Type
Ball
Distrelec Product Id
30154422
Country of Origin
Philippines