Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm

RS Stock No.: 191-9341Brand: Sanyo DenkiManufacturers Part No.: 9G1212H101Distrelec Article No.: 30154426
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

4.56W

Width

119mm

Depth

38mm

Maximum Current

380mA

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

168.2m³/h

Noise Level

39dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154426

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 19.789

BD 19.789 Each (Exc. Vat)

BD 21.768

BD 21.768 Each (inc. VAT)

Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm

BD 19.789

BD 19.789 Each (Exc. Vat)

BD 21.768

BD 21.768 Each (inc. VAT)

Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.789
5 - 9BD 18.970
10 - 24BD 18.112
25 - 49BD 17.594
50+BD 16.291

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

4.56W

Width

119mm

Depth

38mm

Maximum Current

380mA

Termination Type

Lead Wire

Dimensions

119 x 119 x 38mm

Air Flow

168.2m³/h

Noise Level

39dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154426

Country of Origin

Philippines