Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 32.4m³/h, 3.36W, 280mA Max, 40 x 40 x 28mm

RS Stock No.: 781-5054Brand: Sanyo DenkiManufacturers Part No.: 9GA0412P3H01Distrelec Article No.: 30116805
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

3.36W

Maximum Current

280mA

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

32.4m³/h

Noise Level

50dB

Fan Speed

14500rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116805

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

BD 9.944

BD 9.944 Each (Exc. Vat)

BD 10.938

BD 10.938 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 32.4m³/h, 3.36W, 280mA Max, 40 x 40 x 28mm

BD 9.944

BD 9.944 Each (Exc. Vat)

BD 10.938

BD 10.938 Each (inc. VAT)

Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 32.4m³/h, 3.36W, 280mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.944
5 - 9BD 9.454
10 - 24BD 8.998
25 - 49BD 8.740
50+BD 8.041

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

3.36W

Maximum Current

280mA

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

32.4m³/h

Noise Level

50dB

Fan Speed

14500rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30116805

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system