Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 15.6W, 1.3A Max, 40 x 40 x 28mm

RS Stock No.: 136-0692Brand: Sanyo DenkiManufacturers Part No.: 9GAX0412P3S003Distrelec Article No.: 30140243
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

15.6W

Width

40mm

Depth

28mm

Maximum Current

1.3A

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

54m³/h

Noise Level

64dB

Fan Speed

25000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30140243

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system

Stock information temporarily unavailable.

BD 12.931

BD 12.931 Each (Exc. Vat)

BD 14.224

BD 14.224 Each (inc. VAT)

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 15.6W, 1.3A Max, 40 x 40 x 28mm

BD 12.931

BD 12.931 Each (Exc. Vat)

BD 14.224

BD 14.224 Each (inc. VAT)

Sanyo Denki San Ace 9GAX Series Axial Fan, 12 V dc, DC Operation, 54m³/h, 15.6W, 1.3A Max, 40 x 40 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.931
5 - 9BD 12.364
10 - 24BD 11.781
25 - 49BD 11.434
50+BD 10.542

Technical Document

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

15.6W

Width

40mm

Depth

28mm

Maximum Current

1.3A

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

54m³/h

Noise Level

64dB

Fan Speed

25000rpm

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

Distrelec Product Id

30140243

Country of Origin

Philippines

Product details

San Ace Low Power DC Fans - GA Series

San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.

Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system