Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki 9GV Series Axial Fan, 48 V dc, DC Operation, 129.1m³/h, 24W, 500mA Max, 60 x 60 x 38mm

RS Stock No.: 191-9396Brand: Sanyo DenkiManufacturers Part No.: 9GV0648P1H03Distrelec Article No.: 30154475
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

24W

Width

60mm

Depth

38mm

Maximum Current

500mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 38mm

Air Flow

129.1m³/h

Noise Level

63dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154475

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 18.860

BD 18.860 Each (Exc. Vat)

BD 20.746

BD 20.746 Each (inc. VAT)

Sanyo Denki 9GV Series Axial Fan, 48 V dc, DC Operation, 129.1m³/h, 24W, 500mA Max, 60 x 60 x 38mm

BD 18.860

BD 18.860 Each (Exc. Vat)

BD 20.746

BD 20.746 Each (inc. VAT)

Sanyo Denki 9GV Series Axial Fan, 48 V dc, DC Operation, 129.1m³/h, 24W, 500mA Max, 60 x 60 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.860
5 - 9BD 17.946
10 - 24BD 17.088
25 - 49BD 16.572
50+BD 15.268

Technical Document

Specifications

Supply Voltage

48 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

24W

Width

60mm

Depth

38mm

Maximum Current

500mA

Termination Type

Lead Wire

Dimensions

60 x 60 x 38mm

Air Flow

129.1m³/h

Noise Level

63dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Distrelec Product Id

30154475

Country of Origin

Philippines