Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
40.8W
Maximum Current
850mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 38mm
Air Flow
222m³/h
Noise Level
69dB
Fan Speed
14900rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Philippines
Product details
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime
BD 32.087
BD 32.087 Each (Exc. Vat)
BD 35.296
BD 35.296 Each (inc. VAT)
1
BD 32.087
BD 32.087 Each (Exc. Vat)
BD 35.296
BD 35.296 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 32.087 |
5 - 9 | BD 30.684 |
10 - 24 | BD 29.227 |
25 - 49 | BD 28.364 |
50+ | BD 26.142 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
48 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
40.8W
Maximum Current
850mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 38mm
Air Flow
222m³/h
Noise Level
69dB
Fan Speed
14900rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Country of Origin
Philippines
Product details
San Ace High Static Pressure DC Fans - HV Series
Sanyo Denki San Ace high performance fans. The HV series are designed to offer higher static pressure and less power consumption than current devices. Lower power consumption helps to reduce running costs and with a high mechanical life these units also reduce maintenance costs.
When To Use High Static Pressure Fans
A high static pressure fan has blades optimised for minimising airflow loss when there is a build-up of pressure close to the fan. For instance, in a computer enclosure with hard drives positioned close to the fan a High Airflow fan would not operate to its full potential. In contrast a High Pressure fan would not be effected to the same degree. In the same way on an output where there is no resistance before or after the fan it would be best to use a High Airflow fan as these channel air outwards more efficiently.
Potential Applications
Servers, data storage systems, optical amplifiers, industrial inverters and switching power supplies along with many other IT, telecommunication and industrial applications.
Features
High static pressure
Energy saving
Low noise
PWM speed control function
Wide selection of sizes and voltages
High expected lifetime