Sanyo Denki Fan Speed Controller for Use with Fans, 7 → 60 V dc, 5 Speeds

Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Fans
Speed Settings
5 Speeds
Output Configuration
Pulse Width Modulation
Supply Voltage
7 → 60 V dc
Country of Origin
Japan
Product details
San Ace PWM Fan Controller
The San Ace PWM fan controller fills a gap in the market for a dedicated unit capable of controlling PWM fans by various control functions. It generates a PWM output signal from four possible types of inputs. These possible functions are:
Voltage control (0-5 V dc)
Internal adjustment (using the adjustable knob)
External adjustment (with a suitable potentiometer)
Thermistor control (using the adjustable knob with an external thermistor connected)
Only one input option can be selected at a time however the unit can control up to four fans.
This unit can be common-powered by the fan power supply of rated voltages 12 Vdc, 24 Vdc and 48 Vdc. This eliminates the requirement for a separate power supply reducing overall costs. By controlling the fan speeds and only having them running at the required power, the overall power consumption of the circuits are reduced further reducing operational costs.
Features
Reduces system power consumption
Reduces unnecessary fan noise
Maximum of four fans connectable
Can be common-powered by the fan power supply
Multiple input functions can be used
Simple to use control knob and function selector
DIN Rail mounting or screw mounting
BD 117.920
BD 117.920 Each (Exc. Vat)
BD 129.712
BD 129.712 Each (inc. VAT)
1
BD 117.920
BD 117.920 Each (Exc. Vat)
BD 129.712
BD 129.712 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 117.920 |
5 - 11 | BD 114.147 |
12 - 24 | BD 111.634 |
25 - 49 | BD 109.846 |
50+ | BD 108.196 |
Technical Document
Specifications
Brand
Sanyo DenkiFor Use With
Fans
Speed Settings
5 Speeds
Output Configuration
Pulse Width Modulation
Supply Voltage
7 → 60 V dc
Country of Origin
Japan
Product details
San Ace PWM Fan Controller
The San Ace PWM fan controller fills a gap in the market for a dedicated unit capable of controlling PWM fans by various control functions. It generates a PWM output signal from four possible types of inputs. These possible functions are:
Voltage control (0-5 V dc)
Internal adjustment (using the adjustable knob)
External adjustment (with a suitable potentiometer)
Thermistor control (using the adjustable knob with an external thermistor connected)
Only one input option can be selected at a time however the unit can control up to four fans.
This unit can be common-powered by the fan power supply of rated voltages 12 Vdc, 24 Vdc and 48 Vdc. This eliminates the requirement for a separate power supply reducing overall costs. By controlling the fan speeds and only having them running at the required power, the overall power consumption of the circuits are reduced further reducing operational costs.
Features
Reduces system power consumption
Reduces unnecessary fan noise
Maximum of four fans connectable
Can be common-powered by the fan power supply
Multiple input functions can be used
Simple to use control knob and function selector
DIN Rail mounting or screw mounting