Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sanyo Denki Axial Fan, 24 V dc, DC Operation, 3.12W, 130mA Max, 92 x 92 x 25mm

RS Stock No.: 236-8466Brand: Sanyo DenkiManufacturers Part No.: 9RA0924P4G001
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

3.12W

Depth

25mm

Maximum Current

130mA

Dimensions

92 x 92 x 25mm

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 14.328

BD 14.328 Each (Exc. Vat)

BD 15.761

BD 15.761 Each (inc. VAT)

Sanyo Denki Axial Fan, 24 V dc, DC Operation, 3.12W, 130mA Max, 92 x 92 x 25mm

BD 14.328

BD 14.328 Each (Exc. Vat)

BD 15.761

BD 15.761 Each (inc. VAT)

Sanyo Denki Axial Fan, 24 V dc, DC Operation, 3.12W, 130mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.328
5 - 9BD 13.706
10 - 24BD 13.062
25 - 49BD 12.672
50+BD 11.682

Technical Document

Specifications

Supply Voltage

24 V dc

Height

92mm

AC or DC Operation

DC

Width

92mm

Power Consumption

3.12W

Depth

25mm

Maximum Current

130mA

Dimensions

92 x 92 x 25mm

Country of Origin

Philippines