Sanyo Denki 9S Series Axial Fan, 12 V dc, DC Operation, 34.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.32W
Width
60mm
Depth
25mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
34.8m³/h
Noise Level
24dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Distrelec Product Id
30154497
Country of Origin
Philippines
BD 9.053
BD 9.053 Each (Exc. Vat)
BD 9.958
BD 9.958 Each (inc. VAT)
1
BD 9.053
BD 9.053 Each (Exc. Vat)
BD 9.958
BD 9.958 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.053 |
5 - 9 | BD 8.657 |
10 - 24 | BD 8.250 |
25 - 49 | BD 8.008 |
50+ | BD 7.386 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.32W
Width
60mm
Depth
25mm
Maximum Current
110mA
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
34.8m³/h
Noise Level
24dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Distrelec Product Id
30154497
Country of Origin
Philippines